Part Details for MGT250 by Advanced Thermal Solutions Inc
Overview of MGT250 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGT250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1385-ND
|
DigiKey | TOOL FOR MAXI GRIP 25X25 Min Qty: 10 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$91.2090 | Buy Now |
DISTI #
MGT250
|
Avnet Americas | MAXIGRIP TOOL SET, 25MM COMPONENTS - Bulk (Alt: MGT250) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1888 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$71.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7300 / $98.1300 | Buy Now |
DISTI #
MGT250
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101817
|
Sager | Heat Sinks maxiGRIP Tool Set for 25mm Components Min Qty: 1 | 0 |
|
$78.2400 / $90.6600 | Buy Now |
Part Details for MGT250
MGT250 CAD Models
MGT250 Part Data Attributes
|
MGT250
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
MGT250
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |