Part Details for MGT-IN3024-110RL by Halo Electronics Inc
Results Overview of MGT-IN3024-110RL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGT-IN3024-110RL Information
MGT-IN3024-110RL by Halo Electronics Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-161110RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-124110RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-085110RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, Tape and Reel. |
Price & Stock for MGT-IN3024-110RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-MGT-IN3024-110RL-ND
|
DigiKey | TELEPRO T1/E1 PROT 20P SMD Min Qty: 32 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.1425 | Buy Now |
DISTI #
MGT-IN3024-110RL
|
Avnet Americas | TELEPRO - Rail/Tube (Alt: MGT-IN3024-110RL) Min Qty: 32 Package Multiple: 16 Container: Tube | 0 |
|
$27.7888 / $31.0587 | Buy Now |
DISTI #
493-MGT-IN3024-110RL
|
Mouser Electronics | Audio Transformers / Signal Transformers Telepro Telecom Mod Lightning Protection RoHS: Compliant | 0 |
|
$46.2100 / $70.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$26.4800 | Buy Now |
Part Details for MGT-IN3024-110RL
MGT-IN3024-110RL CAD Models
MGT-IN3024-110RL Part Data Attributes
|
MGT-IN3024-110RL
Halo Electronics Inc
Buy Now
|
Compare Parts:
MGT-IN3024-110RL
Halo Electronics Inc
Select a part to compare: |
Samacsys Manufacturer | Halo Electronics |