Part Details for MGSP5-00001-P by TE Connectivity
Overview of MGSP5-00001-P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MGSP5-00001-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGSP5-00001-P-ND
|
DigiKey | PWR XFMR SMD Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4168 | Buy Now |
DISTI #
279-MGSP5-00001-P
|
Mouser Electronics | Audio Transformers / Signal Transformers MGSP5-00001, XFMR EFD25/13/9 SMD GW RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Onlinecomponents.com | MGSP5-00001, XFMR EFD25/13/9 SMD GW<br/><br/>Transformer RoHS: Compliant | 0 |
|
$4.9000 / $13.4100 | Buy Now |
DISTI #
1879562-1
|
Avnet Abacus | MGSP5-00001, XFMR EFD25/13/9 SMD GW (Alt: 1879562-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 80 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MGSP5-00001, XFMR EFD25/13/9 SMD GW<br/><br/>Transformer RoHS: Compliant | 0 |
|
$4.9000 / $13.4100 | Buy Now |
Part Details for MGSP5-00001-P
MGSP5-00001-P CAD Models
MGSP5-00001-P Part Data Attributes
|
MGSP5-00001-P
TE Connectivity
Buy Now
|
Compare Parts:
MGSP5-00001-P
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |