Part Details for MGSF1N03LT3G by onsemi
Overview of MGSF1N03LT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGSF1N03LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 30V 1.6A SOT-23 | 396000 |
|
$0.2170 / $0.3250 | Buy Now |
Part Details for MGSF1N03LT3G
MGSF1N03LT3G CAD Models
MGSF1N03LT3G Part Data Attributes:
|
MGSF1N03LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MGSF1N03LT3G
onsemi
Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.42 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MGSF1N03LT3G
This table gives cross-reference parts and alternative options found for MGSF1N03LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGSF1N03LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGSF1N03LT1 | Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MGSF1N03LT3G vs MGSF1N03LT1 |
MGSF1N03LT3 | 750mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MGSF1N03LT3G vs MGSF1N03LT3 |
MGSF1N03LT1 | 750mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MGSF1N03LT3G vs MGSF1N03LT1 |
MGSF1N03LT1G | Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MGSF1N03LT3G vs MGSF1N03LT1G |
MGSF1N03LT3 | 1600mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, MINIATURE, CASE 318-08, 3 PIN | onsemi | MGSF1N03LT3G vs MGSF1N03LT3 |