-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7318
|
Newark | N Channel Mosfet, 30V, 2.1A, Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:730Mw Rohs Compliant: Yes |Onsemi MGSF1N03LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
96K4519
|
Newark | N Channel Mosfet, 30V, 2.1A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi MGSF1N03LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 | Buy Now |
DISTI #
58M9082
|
Newark | Mosfet Transistor, N Channel, 1.6 A, 30 V, 100 Mohm, 10 V, 1.7 V Rohs Compliant: Yes |Onsemi MGSF1N03LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2080 / $0.5060 | Buy Now |
DISTI #
MGSF1N03LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 1.6A SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
32894 In Stock |
|
$0.1304 / $0.4600 | Buy Now |
DISTI #
MGSF1N03LT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 2.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MGSF1N03LT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0515 / $0.0614 | Buy Now |
DISTI #
MGSF1N03LT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 2.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MGSF1N03LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0614 | Buy Now |
DISTI #
863-MGSF1N03LT1G
|
Mouser Electronics | MOSFET 30V 2.1A N-Channel RoHS: Compliant | 96373 |
|
$0.1500 / $0.4500 | Buy Now |
DISTI #
A03:0893_00018607
|
Arrow Electronics | Trans MOSFET N-CH 30V 2.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2420 | Asia - 93000 |
|
$0.1497 / $0.1627 | Buy Now |
DISTI #
V36:1790_07304241
|
Arrow Electronics | Trans MOSFET N-CH 30V 2.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2417 | Americas - 15000 |
|
$0.1304 / $0.1554 | Buy Now |
DISTI #
70099513
|
RS | MOSFET, Power, N-Ch, VDSS 30VDC, RDS(ON) 0.08Ohm, ID 1.6A, SOT-23 (TO-236) | ON Semiconductor MGSF1N03LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.4060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGSF1N03LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MGSF1N03LT1G
onsemi
Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.42 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MGSF1N03LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGSF1N03LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGSF1N03LT3G | Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MGSF1N03LT1G vs MGSF1N03LT3G |
MGSF1N03LT1 | Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MGSF1N03LT1G vs MGSF1N03LT1 |