Part Details for MGS34812 by Cosel USA Inc
Overview of MGS34812 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGS34812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2662
|
Newark | Dc-Dc Converter, 12V, 0.25A Rohs Compliant: Yes |Cosel MGS34812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.3700 / $15.7800 | Buy Now |
DISTI #
1776-MGS34812-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$12.6798 / $15.9200 | Buy Now |
DISTI #
436-MGS34812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-76Vin 12Vout 0.25A TH RoHS: Compliant | 6 |
|
$12.4700 / $15.3200 | Buy Now |
DISTI #
000000000006318789
|
Sager | Isolated DC/DC Converters - Through Hole 3W 36-76Vin 12Vout 0.25A TH | 0 |
|
Buy Now | |
|
Neutron USA | Isolated DC/DC Converters 3W 36-76Vin 12Vout 0.25A TH | 13 |
|
$44.9900 | Buy Now |
Part Details for MGS34812
MGS34812 CAD Models
MGS34812 Part Data Attributes
|
MGS34812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS34812
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 17 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |
Alternate Parts for MGS34812
This table gives cross-reference parts and alternative options found for MGS34812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS34812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZUS34812 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT PACKAGE-4 | MGS34812 vs ZUS34812 |