-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2603
|
Newark | Dc-Dc Converter, 15V, 0.1A Rohs Compliant: Yes |Cosel MGS1R52415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.1400 / $12.1200 | Buy Now |
DISTI #
1776-1083-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box |
26 In Stock |
|
$9.4082 / $11.5000 | Buy Now |
DISTI #
436-MGS1R52415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 18-36Vin 15Vout 0.1A SIP Iso RoHS: Compliant | 5 |
|
$9.3300 / $11.6500 | Buy Now |
|
Future Electronics | MGS Series DC-DC Converters PCB Mount Type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box |
0 Box |
|
$10.5900 / $11.1200 | Buy Now |
DISTI #
000000000005581215
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 18-36Vin 15Vout 0.1A SIP Iso Min Qty: 1 | 0 |
|
$9.7900 / $9.9400 | Buy Now |
DISTI #
C1S151100195450
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 4 |
|
$4.5400 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter, Single output: 1.5W 15V 0.1A, Input: 24(18-36)V 0.077A, 82%Eff, 4-SIP Thru H, 0.67" X 0.48" X 0.34" | 41 |
|
$78.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGS1R52415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS1R52415
Cosel USA Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 17 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |