Part Details for MGRF2WJ0156AA9 by SPC Multicomp
Results Overview of MGRF2WJ0156AA9 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGRF2WJ0156AA9 Information
MGRF2WJ0156AA9 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MGRF2WJ0156AA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3238
|
Newark | Resistor, Metal Glaze, 15Mohm, 2W, 5%, Resistance:15Mohm, Product Range:Mgrf Series, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14086 |
|
$0.3110 / $1.1700 | Buy Now |
Part Details for MGRF2WJ0156AA9
MGRF2WJ0156AA9 CAD Models
MGRF2WJ0156AA9 Part Data Attributes
|
MGRF2WJ0156AA9
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MGRF2WJ0156AA9
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 2W, 15000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |