There are no models available for this part yet.
Overview of MGPWT-00405-P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51721-10000405AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4S 5P Right Angle Header. | |
68000-405 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 5 Positions, 2.54 mm (0.100in) Pitch | |
10106262-2000405LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP |
Price & Stock for MGPWT-00405-P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MGPWT-00405-P-ND
|
DigiKey | PWR XFMR Min Qty: 1750 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0431 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now | ||
DISTI #
1879407-1
|
Avnet Abacus | (Alt: 1879407-1) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5800 / $7.0600 | Buy Now |
CAD Models for MGPWT-00405-P by TE Connectivity
Part Data Attributes for MGPWT-00405-P by TE Connectivity
MGPWT-00405-P
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
MGPWT-00405-PTE ConnectivityVS
-