Part Details for MGPL32-200Z-XC4W by SMC Corporation of America
Overview of MGPL32-200Z-XC4W by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B96FLD200Z1LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class II, 96 Position | |
BPS8B96ACD200Z0LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class III, 96 Position | |
BPS8B21ACD200Z1LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class II, 21 Position |
Price & Stock for MGPL32-200Z-XC4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73855530
|
RS | GUIDED CYLINDER, AIR, MGP-Z SERIES | SMC Corporation MGPL32-200Z-XC4W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$733.0100 | RFQ |