Part Details for MGN61534 by Schneider Electric
Overview of MGN61534 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MGN61534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3937
|
Newark | Circuit Breaker, 2P, 30A, 500Vdc, Product Range:Multi 9 Series, Current Rating:30A, No. Of Poles:2 Pole, Voltage Rating Vdc:500V, Voltage Rating Vac:-, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric MGN61534 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.9700 / $430.4800 | Buy Now |