Part Details for MGN61525 by Schneider Electric
Overview of MGN61525 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN61525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4388
|
Newark | Circuit Breaker, 2P, 5A, 500Vdc, Product Range:Multi 9 Series, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating Vdc:500V, Voltage Rating Vac:-, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric MGN61525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.4400 / $645.7000 | Buy Now |
DISTI #
71552449
|
RS | MINIATURE CIRCUIT BREAKER 500V 5A | Schneider Electric MGN61525 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$593.8800 | RFQ |