Part Details for MGN61505 by Schneider Electric
Overview of MGN61505 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN61505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R9127
|
Newark | Circuit Breaker, 1P, 5A, 250Vdc, Product Range:Multi 9 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:-, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric MGN61505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.5900 / $199.8600 | Buy Now |
DISTI #
70357207
|
RS | Circuit Breaker, Mini, Therm/Mag,1-P,5A,250VDC, C-Curve, Handle, Screw Term.,DIN Mnt | Schneider Electric MGN61505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$189.2800 | Buy Now |