Part Details for MGN2CDC110 by OMRON Corporation
Overview of MGN2CDC110 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN2CDC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGN2CDC110
|
Avnet Americas | POWER RELAY - Bulk (Alt: MGN2CDC110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2440 / $40.7048 | Buy Now |
DISTI #
65016646
|
Verical | Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$48.4510 / $60.0470 | Buy Now |
DISTI #
81419214
|
Verical | Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$22.5917 | Buy Now |