Part Details for MGN2A-AC120 by OMRON Industrial Automation
Overview of MGN2A-AC120 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for MGN2A-AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7160
|
Newark | Relay, Dpst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Dpst-No, Coil Voltage:120Vac, Contact Current:30A, Product Range:Mgn Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Carry Current:30A Rohs Compliant: Yes |Omron Industrial Automation MGN2A-AC120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$28.7000 | Buy Now |
DISTI #
Z263-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
139 In Stock |
|
$32.2875 / $40.7300 | Buy Now |
DISTI #
OMIMGN2A-AC120
|
Heilind Electronics | POWER RELAY MGN2AAC120 | Americas - 0 in Stock |
|
Buy Now |