There are no models available for this part yet.
Overview of MGN1S1212MC-R13 by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for MGN1S1212MC-R13 by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK2054
|
Newark | Dc-Dc Converter, 1 Output, 12V, 0.0833A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83.3Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MGN1S1212MC-R13 RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 / $4.2100 | Buy Now | |
DISTI #
77AK2053
|
Newark | Dc-Dc Converter, 1 Output, 12V, 0.0833A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83.3Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MGN1S1212MC-R13 RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9600 / $4.2100 | Buy Now | |
DISTI #
811-MGN1S1212MC-R13CT-ND
|
DigiKey | DC-DC 1W SM 12-12V GAN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
559 In Stock |
|
$2.8800 / $3.8900 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.9900 | Buy Now | ||
DISTI #
000000000007159299
|
Sager | Isolated DC/DC Converters - SMD DC-DC 1W SM 12-12V GAN Bulk Min Qty: 300 | 0 |
|
$3.0300 / $3.1500 | Buy Now |