MGM3JB180K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MGM3JB180K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MGM3JB180K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MGM3JB180K-ND
DigiKey RES 180K OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.2083
$0.2083 Buy Now
DISTI # MGM3JB180K
Avnet Americas Res Metal Glaze 180kOhm 5% 3W ±100ppm/°C Conformal Axial Bulk - Bulk (Alt: MGM3JB180K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.2100
  • 2,000 $0.2070
  • 4,000 $0.2040
  • 6,000 $0.2010
  • 8,000 $0.1980
  • 10,000 $0.1950
  • 100,000 $0.1920
$0.1920 / $0.2100 Buy Now
DISTI # 708-MGM3JB180K
Mouser Electronics Thick Film Resistors - Through Hole RES, MG, 3W, 180 Kohm, 5% RoHS: Compliant 0
  • 1,000 $0.2080
  • 5,000 $0.2050
  • 10,000 $0.1920
$0.1920 / $0.2080 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 1,000 $0.1949
$0.1949 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 40 $0.6320
  • 50 $0.6000
  • 100 $0.4290
  • 250 $0.3330
  • 500 $0.2500
  • 1,000 $0.2240
  • 3,000 $0.2030
$0.2030 / $0.6320 Buy Now
NAC RESISTOR, METAL GLAZE, 3W, 180 Kohm, 5% - Mini Metal Glaze Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5000
  • 5,000 $0.4290
  • 25,000 $0.3750
$0.3750 / $0.5000 Buy Now

CAD Models for MGM3JB180K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MGM3JB180K by SEI Stackpole Electronics Inc

MGM3JB180K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
7000 V
Want to compare parts?
  1. MGM3JB180K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MGM3JB180K

This table gives cross-reference parts and alternative options found for MGM3JB180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGM3JB180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGME3JA180K Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MGM3JB180K vs MGME3JA180K
MGM3JT180K Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MGM3JB180K vs MGM3JT180K
MGME3JB180K Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MGM3JB180K vs MGME3JB180K
MGME3JT180K Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MGM3JB180K vs MGME3JT180K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGM3JB180K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGM3JB180K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MGM3JB180K would you like to use for your alert(s)?
  • Please alert me when MGM3JB180K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGM3JB180K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGM3JB180K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGM3JB180K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGM3JB180K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGM3JB180K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: