Part Details for MGM12P02F1024GA-V4R by Silicon Laboratories Inc
Results Overview of MGM12P02F1024GA-V4R by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGM12P02F1024GA-V4R Information
MGM12P02F1024GA-V4R by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MGM12P02F1024GA-V4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGM12P02F1024GA-V4R-ND
|
DigiKey | RF TXRX MOD 802.15.4 BT CHIP SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5548 | Buy Now |
DISTI #
634-M12P02F1024GAV4R
|
Mouser Electronics | Multiprotocol Modules Mighty Gecko ARM Cortex-M4 256 kB flash, 32 kB RAM module RoHS: Compliant | 796 |
|
$19.4200 / $28.6800 | Buy Now |
DISTI #
V79:2366_28655957
|
Arrow Electronics | BT+ZigBee Module 2400MHz to 2483.5MHz 31-Pin T/R Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 4750 |
|
$14.5000 / $17.8000 | Buy Now |
DISTI #
73551573
|
Verical | BT+ZigBee Module 2400MHz to 2483.5MHz 31-Pin T/R Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 4750 |
|
$17.8000 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$18.1000 | Buy Now |
Part Details for MGM12P02F1024GA-V4R
MGM12P02F1024GA-V4R CAD Models
MGM12P02F1024GA-V4R Part Data Attributes
|
MGM12P02F1024GA-V4R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
MGM12P02F1024GA-V4R
Silicon Laboratories Inc
Telecom Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XXMA-X | |
Length | 17.8 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 12.9 mm |
Alternate Parts for MGM12P02F1024GA-V4R
This table gives cross-reference parts and alternative options found for MGM12P02F1024GA-V4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGM12P02F1024GA-V4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGM12P02F1024GA-V4 | Silicon Laboratories Inc | $25.0622 | Telecom Circuit, | MGM12P02F1024GA-V4R vs MGM12P02F1024GA-V4 |
MGM12P02F1024GA-V4R Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power decoupling, and place it as close as possible to the device. Ensure the power supply is stable and within the recommended voltage range (1.8V to 3.6V).
-
The MGM12P02F1024GA-V4R supports clock frequencies up to 64 MHz, but the actual frequency may be limited by the specific application and system design.
-
Use the device's power management features, such as the Power Mode Control (PMC) and the Low-Power Mode (LPM), to reduce power consumption. Additionally, optimize the system design to minimize power consumption during idle periods.
-
Use the Silicon Laboratories' Simplicity Studio or a third-party programming tool, such as Keil µVision, to program the device. Ensure the programming tool is compatible with the device's firmware and follow the recommended programming procedures.