Part Details for MGJ6T24150505MC-R13 by Murata Power Solutions
Overview of MGJ6T24150505MC-R13 by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MGJ6T24150505MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9072
|
Newark | Dc-Dc Converter, Medical, 3 O/P, 6W, Power Supply Applications:Gate Drive, Dc/Dc Converter Type:-, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:3 Output, Output Voltage - Output 1:15V, Output Current - Output 1:240Ma Rohs Compliant: Yes |Murata Power Solutions MGJ6T24150505MC-R13 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.4400 | Buy Now |
DISTI #
94X3847
|
Newark | Dc/Dc Converter, Medical, 3 O/P, 6W, Power Supply Applications:Gate Drive, Dc/Dc Converter Type:-, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:3 Output, Output Voltage - Output 1:15V, Output Current - Output 1:240Ma Rohs Compliant: Yes |Murata Power Solutions MGJ6T24150505MC-R13 RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$22.7600 / $23.3300 | Buy Now |
DISTI #
811-MGJ6T24150505MC-R13CT-ND
|
DigiKey | DC DC CONVERTER 15V -10V 6W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184 In Stock |
|
$20.6401 / $24.3700 | Buy Now |
|
Future Electronics | MGJ6 Series 6W Gate Drive SM DC-DC Converters 18V to 36V Input 15V Output RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$22.7700 | Buy Now |
|
Future Electronics | MGJ6 Series 6W Gate Drive SM DC-DC Converters 18V to 36V Input 15V Output RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$22.7700 | Buy Now |
DISTI #
MGJ6T24150505MCR13
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, -10/-5/-5V,15/20/15V, SMT Min Qty: 92 | 0 |
|
$20.3200 | RFQ |
DISTI #
000000000005279107
|
Sager | Isolated DC/DC Converters - SMD 6W DC/DC CONVERTER Min Qty: 92 | 0 |
|
$20.8700 / $21.4900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 6W 24Vin 15/5Vout 240mA Triple Output | 50 |
|
$59.9900 | Buy Now |
Part Details for MGJ6T24150505MC-R13
MGJ6T24150505MC-R13 CAD Models
MGJ6T24150505MC-R13 Part Data Attributes
|
MGJ6T24150505MC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6T24150505MC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FOR IGBT OUTPUT2 VOLTGE IS -10V, FOR SIC 20/-5V, FOR MOSFET 15/-5V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, ANSI, AAMI | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 31.24 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.24 A | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 60601-1, One MOPP, IEC 60601-1, Two MOOP | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.015 s | |
Width | 22.61 mm |