Part Details for MGJ6D242005LMC-R7 by Murata Manufacturing Co Ltd
Overview of MGJ6D242005LMC-R7 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MGJ6D242005LMC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D242005LMC-R7
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D242005LMC-R7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.9750 | Buy Now |
DISTI #
580-MGJ6D242005LMCR7
|
Mouser Electronics | Isolated DC/DC Converters - SMD 24V IN 20V OUT RoHS: Compliant | 198 |
|
$13.3700 / $16.9200 | Buy Now |
DISTI #
63348794
|
Verical | Module DC-DC 24VIN 2-OUT 20V/-5V 0.24A/0.24A 4.8W 7-Pin SMD Module T/R Min Qty: 25 Package Multiple: 25 | Americas - 200 |
|
$12.9400 / $13.9500 | Buy Now |
DISTI #
77358071
|
Verical | Module DC-DC 24VIN 2-OUT 20V/-5V 0.24A/0.24A 4.8W 7-Pin SMD Module T/R Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$18.0320 / $20.7620 | Buy Now |
DISTI #
MGJ6D242005LMC-R7
|
TTI | Isolated DC/DC Converters - SMD 24V IN 20V OUT pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Reel |
Americas - 50 In Stock |
|
$13.2000 / $14.2900 | Buy Now |
DISTI #
MGJ6D24200LMCR7
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGJ6D242005LMC-R7
|
Avnet Abacus | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R (Alt: MGJ6D242005LMC-R7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 425 |
|
Buy Now |
Part Details for MGJ6D242005LMC-R7
MGJ6D242005LMC-R7 CAD Models
MGJ6D242005LMC-R7 Part Data Attributes
|
MGJ6D242005LMC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D242005LMC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |