Part Details for MGJ6D122005SC by Murata Manufacturing Co Ltd
Results Overview of MGJ6D122005SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGJ6D122005SC Information
MGJ6D122005SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGJ6D122005SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D122005SC
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 8-Pin SIP Tray - Trays (Alt: MGJ6D122005SC) Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.3000 / $13.3000 | Buy Now |
DISTI #
580-MGJ6D122005SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12VIN 20VOUT 6W RoHS: Compliant | 0 |
|
$13.3700 / $16.7400 | Order Now |
DISTI #
MGJ6D122005SC
|
TTI | Isolated DC/DC Converters - Through Hole 12VIN 20VOUT 6W pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 54 In Stock |
|
$16.7100 | Buy Now |
DISTI #
MGJ6D122005SC
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGJ6D122005SC
|
Avnet Abacus | Module DCDC 2OUT 20V5V 024A024A 48W12W 8Pin SIP Tray (Alt: MGJ6D122005SC) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MGJ6D122005SC
MGJ6D122005SC CAD Models
MGJ6D122005SC Part Data Attributes
|
MGJ6D122005SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D122005SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |