Part Details for MGJ2D242003BSC by Murata Power Solutions
Results Overview of MGJ2D242003BSC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGJ2D242003BSC Information
MGJ2D242003BSC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGJ2D242003BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4452
|
Newark | Dc-Dc Converter, 20V/-3.5V, 0.08A, Power Supply Applications:Ite & Medical, Dc/Dc Converter Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.8200 | Buy Now |
DISTI #
811-MGJ2D242003BSC-ND
|
DigiKey | DC/DC 2W TH 24-20/3.3V 5.4KV SIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0600 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube |
0 Tube |
|
$4.2100 / $4.3800 | Buy Now |
DISTI #
MGJ2D242003BSC
|
TME | Converter: DC/DC, 2W, Uin: 24VDC, Uout: 20VDC, Uout2: -3.5VDC, SIP Min Qty: 1 | 25 |
|
$4.5100 / $5.5100 | Buy Now |
DISTI #
000000000007169097
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 24-20/3.3V 5.4KV SIP Min Qty: 1 | 25 |
|
$4.0600 / $4.3200 | Buy Now |