Part Details for MGJ2D152003BSC by Murata Manufacturing Co Ltd
Overview of MGJ2D152003BSC by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D152003BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ2D152003BSC
|
Avnet Americas | DC/DC 2W TH 15-20/3.3V 5.4KV SIP - Rail/Tube (Alt: MGJ2D152003BSC) Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$4.3254 | Buy Now |
DISTI #
80AK4445
|
Avnet Americas | DC/DC 2W TH 15-20/3.3V 5.4KV SIP - Bulk (Alt: 80AK4445) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$5.4300 / $5.7000 | Buy Now |
DISTI #
580-MGJ2D152003BSC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 15-20/3.3V 5.4KV SIP RoHS: Compliant | 13 |
|
$4.3400 / $5.6100 | Buy Now |
DISTI #
V99:2348_28594315
|
Arrow Electronics | Module DC-DC 15VIN 2-OUT 20V/-3.5V 0.08A/0.08A 2W 5-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Americas - 25 |
|
$3.9290 / $4.3900 | Buy Now |
DISTI #
74493252
|
Verical | Module DC-DC 15VIN 2-OUT 20V/-3.5V 0.08A/0.08A 2W 5-Pin SIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 25 |
|
$3.9290 / $4.1160 | Buy Now |
DISTI #
77346454
|
Verical | Module DC-DC 15VIN 2-OUT 20V/-3.5V 0.08A/0.08A 2W 5-Pin SIP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$5.8520 / $6.7340 | Buy Now |
DISTI #
MGJ2D152003BSC
|
TTI | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 15-20/3.3V 5.4KV SIP RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$4.2100 / $4.7100 | Buy Now |
DISTI #
MGJ2D152003BSC
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGJ2D152003BSC
|
Avnet Abacus | DC/DC 2W TH 15-20/3.3V 5.4KV SIP (Alt: MGJ2D152003BSC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |