Part Details for MGJ2D122003SC by YLPTEC
Overview of MGJ2D122003SC by YLPTEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D122003SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 11.6V~12.4V 1.88W Buck-boost type DC-DC 90% SIP-5 Power Modules ROHS | 180 |
|
$1.3932 / $1.8092 | Buy Now |
|
LCSC | SIP-5 Isolated Power Modules ROHS | 164 |
|
$1.2591 / $2.0435 | Buy Now |