Part Details for MGJ2D121515SC by Murata Manufacturing Co Ltd
Overview of MGJ2D121515SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D121515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ2D121515SC
|
Avnet Americas | CDTMGJ2D121515SC - Rail/Tube (Alt: MGJ2D121515SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
580-MGJ2D121515SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC TH 12-15/15V 5.2KV RoHS: Compliant | 0 |
|
$8.2200 / $8.4600 | Order Now |
DISTI #
MGJ2D121515SC
|
TTI | Isolated DC/DC Converters - Through Hole DC/DC TH 12-15/15V 5.2KV pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$6.5300 / $7.1300 | Buy Now |
DISTI #
MGJ2D121515SC
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGJ2D121515SC
|
Avnet Abacus | CDTMGJ2D121515SC (Alt: MGJ2D121515SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MGJ2D121515SC
MGJ2D121515SC CAD Models
MGJ2D121515SC Part Data Attributes
|
MGJ2D121515SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ2D121515SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, Module-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ADDITIONAL 15V OUTPUT AVAILABLE; LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.65 mm | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.95 mm |