There are no models available for this part yet.
Overview of MGJ1D241505SC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MGJ1D241505SC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK4424
|
Newark | Dc-Dc Converter, 15V/-5V, 0.05A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V, Width:8.8Mm Rohs Compliant: Yes |Murata Power Solutions MGJ1D241505SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.7500 | Buy Now | |
DISTI #
811-MGJ1D241505SC-ND
|
DigiKey | DC-DC 1W TH 24-15/5V 5.2KV SIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
180 In Stock |
|
$3.9800 / $5.3800 | Buy Now | |
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.1300 | Buy Now | ||
DISTI #
MGJ1D241505SC
|
TME | Converter: DC/DC, 1W, Uin: 24V, Uout: 15VDC, Uout2: -5VDC, Iout: 50mA Min Qty: 1 | 20 |
|
$4.4300 / $5.4100 | Buy Now | |
DISTI #
000000000007169069
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 24-15/5V 5.2KV SIP Min Qty: 1 | 75 |
|
$3.9800 / $4.2400 | Buy Now |