Part Details for MGJ1D120603SC by Murata Manufacturing Co Ltd
Overview of MGJ1D120603SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ1D120603SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ1D120603SC
|
Avnet Americas | DC-DC 1W TH 12-6/3V 5.2KV SIP GAN - Rail/Tube (Alt: MGJ1D120603SC) Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$3.8448 | Buy Now |
DISTI #
80AK4416
|
Avnet Americas | DC-DC 1W TH 12-6/3V 5.2KV SIP GAN - Bulk (Alt: 80AK4416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$4.8300 / $5.0600 | Buy Now |
DISTI #
580-MGJ1D120603SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 12-6/3V 5.2KV SIP GAN RoHS: Compliant | 47 |
|
$3.8500 / $5.0600 | Buy Now |
DISTI #
V99:2348_28594326
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 6V/-3V 0.111A/0.111A 1W 5-Pin SIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Americas - 25 |
|
$3.4920 / $3.9020 | Buy Now |
DISTI #
74493273
|
Verical | Module DC-DC 12VIN 2-OUT 6V/-3V 0.111A/0.111A 1W 5-Pin SIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 25 |
|
$3.4920 / $3.6830 | Buy Now |
DISTI #
77348462
|
Verical | Module DC-DC 12VIN 2-OUT 6V/-3V 0.111A/0.111A 1W 5-Pin SIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 17 |
|
$5.0235 | Buy Now |
DISTI #
MGJ1D120603SC
|
TTI | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 12-6/3V 5.2KV SIP GAN RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.6000 / $4.2500 | Buy Now |
DISTI #
MGJ1D120603SC
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MGJ1D120603SC
|
Avnet Abacus | DC-DC 1W TH 12-6/3V 5.2KV SIP GAN (Alt: MGJ1D120603SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |