Part Details for MGFW154812 by Cosel USA Inc
Overview of MGFW154812 by Cosel USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MGFW154812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2567
|
Newark | Dc-Dc Converter, 12V/-12V, 0.65A Rohs Compliant: Yes |Cosel MGFW154812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$39.8000 / $47.1600 | Buy Now |
DISTI #
1776-1357-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 16 Weeks Container: Box |
46 In Stock |
|
$37.7064 / $45.3600 | Buy Now |
DISTI #
436-MGFW154812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole RoHS: Compliant | 5 |
|
$38.2700 / $45.3500 | Buy Now |
DISTI #
70161154
|
RS | DC-DC Converter,12V,0.65A,-12,0.65A,18-76VIn, Encapsulated, Thru Hole, MG Series | Cosel U.S.A. Inc. MGFW154812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7200 / $45.4500 | RFQ |
|
Future Electronics | Single Output 15.6 W 48 V Input 12 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$43.7700 / $45.9600 | Buy Now |
DISTI #
82119444
|
Verical | Module DC-DC 48VIN 2-OUT 12V/-12V/24V 0.65A 15.6W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 23 |
|
$30.6250 / $31.1250 | Buy Now |
DISTI #
000000000003616067
|
Sager | Isolated DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole Min Qty: 1 | 17 |
|
$37.3100 / $38.2700 | Buy Now |
DISTI #
C1S151100168863
|
Chip1Stop | Module DC-DC 48VIN 2-OUT 12V/-12V/24V 0.65A 15.6W 6-Pin RoHS: Compliant Container: Bulk | 23 |
|
$24.5000 / $24.9000 | Buy Now |
DISTI #
C1S151100065867
|
Chip1Stop | Module DC-DC 48VIN 2-OUT 12V/-12V/24V 0.65A 15.6W 6-Pin RoHS: Compliant | 5 |
|
$45.3000 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Dual output: 15.6W ±12(+24)V 0.65a, Input: 48(18-76)V 0.37A, 87%Eff, Remote On/Off, OCP, 6-DIP Thru H, 1" X 0.39" X 1" | 0 |
|
$154.0800 | Buy Now |
Part Details for MGFW154812
MGFW154812 CAD Models
MGFW154812 Part Data Attributes
|
MGFW154812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW154812
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 12.492 V | |
Output Voltage-Min | 11.765 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |