Part Details for MGFS804805 by Cosel USA Inc
Overview of MGFS804805 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MGFS804805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2551
|
Newark | Dc-Dc Converter, 5V, 16A Rohs Compliant: Yes |Cosel MGFS804805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$76.2000 / $90.2000 | Buy Now |
DISTI #
1776-MGFS804805-ND
|
DigiKey | DC DC CONVERTER 5V 80W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4 In Stock |
|
$68.1880 / $71.7900 | Buy Now |
DISTI #
436-MGFS804805
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 80W 18-76Vin 5V 16A PCB Mnt RoHS: Compliant | 5 |
|
$73.2700 / $86.7300 | Buy Now |
DISTI #
71763415
|
RS | DC-DC Converter, PCB Mount, 80W, 5V@16A, 18-76V In | Cosel U.S.A. Inc. MGFS804805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.3900 / $87.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$70.8500 | Buy Now |
DISTI #
000000000006038977
|
Sager | Isolated DC/DC Converters - Through Hole 80W 18-76Vin 5V 16A PCB Mnt Min Qty: 1 | 0 |
|
$77.5100 / $78.5700 | Buy Now |
DISTI #
C1S151100496182
|
Chip1Stop | DC to DC Converter Modules | 20 |
|
$63.1000 / $76.1000 | Buy Now |
Part Details for MGFS804805
MGFS804805 CAD Models
MGFS804805 Part Data Attributes
|
MGFS804805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS804805
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |