Part Details for MGFS404805 by Cosel USA Inc
Overview of MGFS404805 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MGFS404805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2535
|
Newark | Dc-Dc Converter, 5V, 8A Rohs Compliant: Yes |Cosel MGFS404805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.6900 / $67.4400 | Buy Now |
DISTI #
1776-MGFS404805-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
34 In Stock |
|
$53.1629 / $63.0100 | Buy Now |
DISTI #
436-MGFS404805
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 18-76Vin 5V 8A PCB mnt RoHS: Compliant | 5 |
|
$53.1600 / $62.9900 | Buy Now |
DISTI #
71610051
|
RS | DC-DC Converter, PCB Board Mount,40W,5V,8A,18-76V In | Cosel U.S.A. Inc. MGFS404805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3400 / $63.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$50.6400 | Buy Now |
DISTI #
000000000006045321
|
Sager | Isolated DC/DC Converters - Through Hole 40W 18-76Vin 5V 8A PCB mnt Min Qty: 1 | 0 |
|
$55.4000 / $56.1500 | Buy Now |
DISTI #
C1S151100496137
|
Chip1Stop | DC to DC Converter Modules | 20 |
|
$45.4000 / $52.8000 | Buy Now |
Part Details for MGFS404805
MGFS404805 CAD Models
MGFS404805 Part Data Attributes
|
MGFS404805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS404805
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |