-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2533
|
Newark | Dc-Dc Converter, 15V, 2.7A Rohs Compliant: Yes |Cosel MGFS402415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$60.5200 / $68.7800 | Buy Now |
DISTI #
1776-MGFS402415-ND
|
DigiKey | DC DC CONVERTER 15V 41W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$53.1629 / $63.0100 | Buy Now |
DISTI #
436-MGFS402415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40.5W 9-36Vin 15V 2.7A PCB mnt RoHS: Compliant | 8 |
|
$53.1600 / $63.0000 | Buy Now |
DISTI #
71610049
|
RS | DC-DC Converter, PCB Board Mount,40.5W,15V,2.7A,9-36V In | Cosel U.S.A. Inc. MGFS402415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$59.5200 / $66.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$50.6400 | Buy Now |
DISTI #
000000000006045319
|
Sager | Isolated DC/DC Converters - Through Hole 40.5W 9-36Vin 15V 2.7A PCB mnt Min Qty: 1 | 0 |
|
$55.4000 / $56.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGFS402415
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS402415
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 40.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |