Part Details for MGFS304812-R by Cosel USA Inc
Results Overview of MGFS304812-R by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGFS304812-R Information
MGFS304812-R by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGFS304812-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGFS304812-R-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$58.5000 | Buy Now |
DISTI #
436-MGFS304812-R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole RoHS: Compliant | 0 |
|
$51.5400 / $56.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.5800 | Buy Now |
DISTI #
000000000003616053
|
Sager | Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole Min Qty: 1 | 0 |
|
$49.8500 / $50.5400 | Buy Now |