Part Details for MGFS302405-G by Cosel USA Inc
Overview of MGFS302405-G by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGFS302405-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGFS302405-G-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$57.8400 | Buy Now |
DISTI #
436-MGFS302405-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole RoHS: Compliant | 0 |
|
$52.5700 / $57.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$46.4900 | Buy Now |
DISTI #
000000000003616043
|
Sager | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole Min Qty: 1 | 0 |
|
$50.8500 / $51.5400 | Buy Now |
Part Details for MGFS302405-G
MGFS302405-G CAD Models
MGFS302405-G Part Data Attributes
|
MGFS302405-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS302405-G
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |
Alternate Parts for MGFS302405-G
This table gives cross-reference parts and alternative options found for MGFS302405-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGFS302405-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGFS302405-R | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module | MGFS302405-G vs MGFS302405-R |
MGFS302405 | Cosel USA Inc | $57.2204 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6 | MGFS302405-G vs MGFS302405 |