Part Details for MGFC36V3742A by Mitsubishi Electric
Overview of MGFC36V3742A by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MGFC36V3742A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MESFET Transistor, N-CHAN, RFMOD | 21 |
|
$240.0000 / $300.0000 | Buy Now |
Part Details for MGFC36V3742A
MGFC36V3742A CAD Models
MGFC36V3742A Part Data Attributes
|
MGFC36V3742A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGFC36V3742A
Mitsubishi Electric
RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, GF-8, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 10 V | |
Drain Current-Max (ID) | 1.2 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |