Part Details for MGF2407A-01 by Mitsubishi Electric
Overview of MGF2407A-01 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Space Technology
Smart Cities
Aerospace and Defense
Robotics and Drones
Price & Stock for MGF2407A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 49 |
|
RFQ |
Part Details for MGF2407A-01
MGF2407A-01 CAD Models
MGF2407A-01 Part Data Attributes:
|
MGF2407A-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGF2407A-01
Mitsubishi Electric
RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, GF-17, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | GF-17, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.2 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Gain-Min (Gp) | 7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |