Part Details for MGF1952A by Mitsubishi Electric
Overview of MGF1952A by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MGF1952A
MGF1952A CAD Models
MGF1952A Part Data Attributes:
|
MGF1952A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGF1952A
Mitsubishi Electric
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, LEADLESS, CERAMIC PACKAGE-4
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | CHIP CARRIER, S-CBCC-N4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.24 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | S-CBCC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.6 W | |
Power Gain-Min (Gp) | 5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |