Part Details for MGF1801 by Mitsubishi Electric
Overview of MGF1801 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MGF1801
MGF1801 CAD Models
MGF1801 Part Data Attributes:
|
MGF1801
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGF1801
Mitsubishi Electric
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Drain Current-Max (ID) | 0.25 A | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |