-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, MOSFET GATE DRIVE Application(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGDT100100 by Vishay Intertechnologies is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4135
|
Newark | Planar Transformer, 240Uh, 2W, Th, Rohs Compliant: Yes |Vishay MGDT100100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1900 / $11.0000 | Buy Now |
DISTI #
MGDT100100
|
Avnet Americas | Miniaturized Gate Drive Planar Transformer 1:1:1 Turn Ratio 3750V 6-Pin Through Hole - Tape and Reel... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
38 |
|
$6.5882 / $10.3586 | Buy Now |
DISTI #
70-MGDT100100
|
Mouser Electronics | Pulse Transformers PLANAR 1:1:1 High Side / 1200V RoHS: Not Compliant | 1183 |
|
$6.9300 / $11.0000 | Buy Now |
DISTI #
V36:1790_21685022
|
Arrow Electronics | Pulse Transformer 1:1:1 3750VAC 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2430 | Americas - 72 |
|
$6.7660 / $7.9500 | Buy Now |
DISTI #
84349564
|
Verical | Pulse Transformer 1:1:1 3750VAC 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2430 | Americas - 72 |
|
$7.9500 | Buy Now |
DISTI #
MGDT100100
|
TTI | Pulse Transformers PLANAR 1:1:1 High Side / 1200V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$6.9900 / $8.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGDT100100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MGDT100100
Vishay Intertechnologies
Pulse Transformer, MOSFET GATE DRIVE Application(s)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Application | GATE DRIVE | |
Height | 11.43 mm | |
Length | 20.57 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 240 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 18.42 mm |