MGDT-35-O-BE/TS-L
GAIA Converter Inc
Description: Analog Circuit

Overview of MGDT-35-O-BE/TS-L by GAIA Converter Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MGDT-35-O-BE/TS-L by GAIA Converter Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGDT-35-O-BE/TS-L by GAIA Converter Inc

MGDT-35-O-BE/TS-L
GAIA Converter Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GAIA CONVERTER INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12 and 3.3 VOLT OUPTUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
85%
Input Voltage-Max
75 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
R-MDFM-T12
Length
82.5 mm
Line Regulation-Max
1%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
3
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.1 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Protections
INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
12.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Warm-up Time
0.03 s
Width
48.5 mm
Want to compare parts?
  1. MGDT-35-O-BE/TS-L
    GAIA Converter Inc
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGDT-35-O-BE/TS-L by GAIA Converter Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGDT-35-O-BE/TS-L by GAIA Converter Inc

Select Manufacturer
Which Manufacturer of MGDT-35-O-BE/TS-L would you like to use for your alert(s)?
  • Please alert me when MGDT-35-O-BE/TS-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGDT-35-O-BE/TS-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGDT-35-O-BE/TS-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGDT-35-O-BE/TS-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGDT-35-O-BE/TS-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGDT-35-O-BE/TS-L by GAIA Converter Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: