-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8456
|
Newark | Contr, Gesture, Single Zone, 28Qfn, Ic Interface Type:I2C, Resolution (Bits):-, Supply Voltage Min:2.5V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:28Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Microchip MGC3130-I/MQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$5.6800 | Buy Now |
DISTI #
MGC3130-I/MQ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
236 In Stock |
|
$4.5300 / $5.4600 | Buy Now |
DISTI #
V99:2348_06454343
|
Arrow Electronics | 3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 | Americas - 135 |
|
$4.6680 | Buy Now |
DISTI #
VBF:5286_06454343
|
Arrow Electronics | 3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 4 Weeks Date Code: 2314 | Americas - 26 |
|
$4.6030 | Buy Now |
DISTI #
MGC3130-I/MQ
|
Microchip Technology Inc | 3D Tracking and Gesture Controller, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
1772 Alternates Available |
|
$3.9600 / $5.4600 | Buy Now |
DISTI #
70451358
|
RS | 3D Tracking and Gesture Controller28 VQFN 5x5x0.9mm TUBE | Microchip Technology Inc. MGC3130-I/MQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 365 |
|
$4.6900 / $5.5100 | Buy Now |
|
Onlinecomponents.com | Single Zone 3D Gesture Controller 28-Pin QFN EP Tube/Tray RoHS: Compliant |
146 In Stock 458 Factory Stock |
|
$4.3300 / $4.6000 | Buy Now |
DISTI #
68020608
|
Verical | 3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2314 | Americas - 146 |
|
$5.7460 / $5.9800 | Buy Now |
DISTI #
68403496
|
Verical | 3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 135 |
|
$4.6680 | Buy Now |
DISTI #
77910073
|
Verical | 3D tracking and gesture controller for touchscreens enabling proximity detection, 3D tracking, up to 10-cm detection range, and spatial resolution of 150 dpi RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 51 |
|
$5.6471 / $5.9647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGC3130-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MGC3130-I/MQ
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MGC3130-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGC3130-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGC3130T-I/MQ | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MGC3130-I/MQ vs MGC3130T-I/MQ |