Part Details for MGATE MB3180 by Moxa Inc
Results Overview of MGATE MB3180 by Moxa Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGATE MB3180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-MGATEMB3180-ND
|
DigiKey | 1 PORT RS-232/422/485 MODBUS TCP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
158 In Stock |
|
$318.0000 | Buy Now |
DISTI #
3242-MGATEMB3180-ND
|
DigiKey | 1 PORT MODBUS TCP GATEWAY Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
149 In Stock |
|
$324.0000 | Buy Now |
DISTI #
71992456
|
RS | Modbus TCP to Serial Communication Gateway,1 Port, RS-232/422/485 | Moxa MGate MB3180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 72 |
|
$318.0000 | Buy Now |
|
NAC | 1PORT MODBUS GTWY 3IN1 US PLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
RFQ |