Part Details for MGAH10053R3M-10 by Laird Performance Material
Overview of MGAH10053R3M-10 by Laird Performance Material
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGAH10053R3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGAH10053R3M-10
|
Avnet Americas | MGAH High Operation Temperature Molded SMT Power Inductor - Tape and Reel (Alt: MGAH10053R3M-10) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4998 / $0.5919 | Buy Now |
DISTI #
739-MGAH10053R3M-10
|
Mouser Electronics | Power Inductors - SMD 3.3uH 0.011ohm 16A RoHS: Compliant | 7990 |
|
$0.5060 / $1.2700 | Buy Now |
Part Details for MGAH10053R3M-10
MGAH10053R3M-10 CAD Models
MGAH10053R3M-10 Part Data Attributes
|
MGAH10053R3M-10
Laird Performance Material
Buy Now
|
Compare Parts:
MGAH10053R3M-10
Laird Performance Material
|
Samacsys Manufacturer | Laird Performance Materials |