Part Details for MGAH0603R47M-10 by Laird Performance Material
Overview of MGAH0603R47M-10 by Laird Performance Material
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGAH0603R47M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGAH0603R47M-10
|
Avnet Americas | MGAH High Operation Temperature Molded SMT Power Inductor - Tape and Reel (Alt: MGAH0603R47M-10) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2256 | Buy Now |
DISTI #
739-MGAH0603R47M-10
|
Mouser Electronics | Power Inductors - SMD 0.47uH 0.0041ohm 20A RoHS: Compliant | 7556 |
|
$0.1870 / $0.5500 | Buy Now |