Part Details for MGACDD-8053 by TE Connectivity
Overview of MGACDD-8053 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-532MED | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532MEB | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for MGACDD-8053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$124.5200 / $161.3500 | Buy Now | |
DISTI #
7-1617789-5
|
TTI | Industrial Relays 100 GRID TO-5 RELAY Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$65.5400 / $124.5200 | Buy Now |
|
Master Electronics | 0 |
|
$124.5200 / $161.3500 | Buy Now |