Part Details for MGA82563BLKG by Avago Technologies
Overview of MGA82563BLKG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA82563BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 0.1-6 GHZ 3 V, 17 DBM AMPLIFIER Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS RoHS: Compliant |
|
|
RFQ |