Part Details for MGA-87563 by Avago Technologies
Overview of MGA-87563 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-87563
MGA-87563 CAD Models
MGA-87563 Part Data Attributes:
|
MGA-87563
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-87563
Avago Technologies
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,TSSOP,6PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-87563
This table gives cross-reference parts and alternative options found for MGA-87563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-87563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-87563 | RF/Microwave Amplifier, GAAS, | Broadcom Limited | MGA-87563 vs MGA-87563 |