Part Details for MGA-86576 by Agilent Technologies Inc
Overview of MGA-86576 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MGA-86576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$100.0000 | Buy Now | |
|
Chip1Cloud | 1.5 - 8 GHz Low Noise GaAs MMIC Amplifier | 8000 |
|
RFQ |
Part Details for MGA-86576
MGA-86576 CAD Models
MGA-86576 Part Data Attributes
|
MGA-86576
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-86576
Agilent Technologies Inc
RF/Microwave Amplifier, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 5 V | |
Supply Current-Max | 22 mA | |
Surface Mount | YES | |
Technology | GAAS |