Part Details for MGA-82563-BLK by Agilent Technologies Inc
Overview of MGA-82563-BLK by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA-82563-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 0.1-6 GHz 3V, 17 dBm Amplifier | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$3.0000 / $4.6200 | Buy Now |
|
Win Source Electronics | 0.1-6 GHz 3V, 17 dBm Amplifier | 65200 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for MGA-82563-BLK
MGA-82563-BLK CAD Models
MGA-82563-BLK Part Data Attributes:
|
MGA-82563-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MGA-82563-BLK
Agilent Technologies Inc
Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, GAAS, SC-70, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 101 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for MGA-82563-BLK
This table gives cross-reference parts and alternative options found for MGA-82563-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-82563-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-82563-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-82563-BLK vs MGA-82563-BLKG |
MGA-82563-BLK | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, GAAS, SOT-363 (SC-70), 6 PIN | Hewlett Packard Co | MGA-82563-BLK vs MGA-82563-BLK |
MGA-82563-BLK | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-82563-BLK vs MGA-82563-BLK |
MGA-82563-TR2G | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, SC-70, SOT-343, 4 PIN | Avago Technologies | MGA-82563-BLK vs MGA-82563-TR2G |
MGA-82563-TR2G | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, LEAD FREE, SC-70, SOT-343, 4 PIN | Broadcom Limited | MGA-82563-BLK vs MGA-82563-TR2G |
MGA-82563-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, SC-70, SOT-343, 4 PIN | Agilent Technologies Inc | MGA-82563-BLK vs MGA-82563-BLKG |
MGA-82563-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-82563-BLK vs MGA-82563-TR2 |
MGA-82563-TR1G | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-82563-BLK vs MGA-82563-TR1G |
MGA-82563-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-82563-BLK vs MGA-82563-TR1 |
MGA-82563-TR2 | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-82563-BLK vs MGA-82563-TR2 |