MGA-64135
Description: Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, GAAS, CERAMIC, MICRO-X, 4 PIN

Overview of MGA-64135 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Transportation and Logistics Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
68764-135HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 35 Positions, 2.54mm (0.100in) Pitch.

CAD Models for MGA-64135 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGA-64135 by Hewlett Packard Co

MGA-64135
Hewlett Packard Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
CERAMIC, MICRO-X, 4 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
10 dB
Input Power-Max (CW)
13 dBm
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC
Package Equivalence Code
SL,4LEAD,.1"SQ
Power Supplies
10 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
65 mA
Surface Mount
YES
Technology
GAAS
VSWR-Max
2
Want to compare parts?
  1. MGA-64135
    Hewlett Packard Co
    Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, GAAS, CERAMIC, MICRO-X, 4 PIN
    VS

Related Parts for MGA-64135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGA-64135 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGA-64135 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of MGA-64135 would you like to use for your alert(s)?
  • Please alert me when MGA-64135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGA-64135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGA-64135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGA-64135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGA-64135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGA-64135 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: