Part Details for MGA-638P8-TR1G by Broadcom Limited
Overview of MGA-638P8-TR1G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808ADTR-1G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC2809PTR-1G4 | Texas Instruments | Economy Primary Side Controller 8-VSSOP -40 to 85 | |
UCC3813DTR-1G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 |
Price & Stock for MGA-638P8-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGA-638P8-TR1G
|
EBV Elektronik | RF Amp Chip Single GP 2.5GHz 5.5V 8-Pin DFN EP T/R (Alt: MGA-638P8-TR1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MGA-638P8-TR1G
MGA-638P8-TR1G CAD Models
MGA-638P8-TR1G Part Data Attributes
|
MGA-638P8-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-638P8-TR1G
Broadcom Limited
Wide Band Medium Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-638P8-TR1G
This table gives cross-reference parts and alternative options found for MGA-638P8-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-638P8-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-638P8-BLKG | Avago Technologies | Check for Price | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | MGA-638P8-TR1G vs MGA-638P8-BLKG |
MGA-637P8-TR1G | Avago Technologies | Check for Price | 1500MHz - 2500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, DFN-8 | MGA-638P8-TR1G vs MGA-637P8-TR1G |
MGA-638P8-BLKG | Broadcom Limited | $2.8957 | Wide Band Medium Power Amplifier, 1 Func, GAAS, | MGA-638P8-TR1G vs MGA-638P8-BLKG |
MGA-636P8-BLKG | Broadcom Limited | Check for Price | Wide Band Medium Power Amplifier, 1 Func, GAAS, | MGA-638P8-TR1G vs MGA-636P8-BLKG |
MGA-637P8-BLKG | Avago Technologies | Check for Price | 1500MHz - 2500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, DFN-8 | MGA-638P8-TR1G vs MGA-637P8-BLKG |